列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$10,050.200 |
價格Each
最少: 1
多項: 1
NT$10,050.20
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EV1HMC232ALP4
訂購代碼4628225
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC232A
IC FunctionNon-Reflective SPDT Switch
Application Sub TypeSPDT Switch
Kit ContentsEvaluation Board HMC232A
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EV1HMC232ALP4 is an evaluation board for HMC232A nonreflective GaAs, SPDT switch manufactured in the gallium arsenide (GaAs) process. The HMC232A operates from 100MHz to 12GHz with better than 1.5dB insertion loss and 50dB of isolation at 6GHz and better than 2.5dB insertion loss and 45 dB of isolation at 12GHz. The HMC232A has a nonreflective design, and the RF ports are internally terminated to 50 ohm.
- Nonreflective 50 ohm design
- Low insertion loss
- High isolation, high input linearity
- High power handling
- Negative control voltage from -7V to -3V
- No low frequency spurious
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC232A
Application Sub Type
SPDT Switch
Product Range
-
Board Type
Evaluation Board
IC Function
Non-Reflective SPDT Switch
Kit Contents
Evaluation Board HMC232A
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001