列印頁面
圖片僅供舉例說明。 請參閱產品描述。
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$26,309.670 |
價格Each
最少: 1
多項: 1
NT$26,309.67
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號122198-HMC383LC4复制
製造商標準前置時間12 週
訂購代碼4628206
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC383LC4
IC FunctionGaAs pHEMT MMIC Power Amplifier
Application Sub TypeMedium Power MMIC Amplifier
Kit ContentsEvaluation Board HMC383LC4
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
122198-HMC383LC4 is an evaluation board for HMC383LC4 GaAs PHEMT MMIC medium power amplifier. HMC383LC4 is a general purpose GaAs PHEMT MMIC driver amplifier housed in a leadless SMT package. The amplifier provides 15dB of gain and +18dBm of saturated power from a single +5V supply. Consistent gain and output power across the operating band make it possible to use a common driver/LO amplifier approach in multiple radio bands.
- Single positive supply of +5V at 100mA
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC383LC4
Application Sub Type
Medium Power MMIC Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Power Amplifier
Kit Contents
Evaluation Board HMC383LC4
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85439000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001