列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,907.660 |
價格Each
最少: 1
多項: 1
NT$4,907.66
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EV1HMC425ALP3E复制
訂購代碼4033126
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC425ALP3E
IC Function6-Bit GaAs MMIC Digital Attenuator
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board HMC425ALP3E
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EV1HMC425ALP3E is a HMC425ALP3E evaluation board. The HMC425ALP3E is broadband 6bit GaAs IC digital attenuators in low cost leadless surface mount packages. Covering 2.2GHz to 8GHz, the insertion loss is less than 4.5dB typical.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Board Type
Evaluation Board
Silicon Core Number
HMC425ALP3E
Application Sub Type
Digital Attenuator
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
6-Bit GaAs MMIC Digital Attenuator
Kit Contents
Evaluation Board HMC425ALP3E
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001