列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$33,863.140 |
價格Each
最少: 1
多項: 1
NT$33,863.14
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號115857-HMC633LC4复制
訂購代碼4628203
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC633LC4
IC FunctionGaAs pHEMT MMIC Driver Amplifier
Application Sub TypeRF Driver Amplifier
Kit ContentsEvaluation Board HMC633LC4
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
115857-HMC633LC4 is an evaluation board for HMC633LC4 GaAs PHEMT MMIC driver amplifier. HMC633LC4 is a GaAs PHEMT MMIC driver amplifier in a leadless ceramic surface mount package which operates between 5.5 and 17GHz. The amplifier provides up to 30dB of gain, +30dBm Output IP3, and +23dBm of output power at 1dB gain compression, while requiring 180 mA from a +5V supply.
- Supply voltage of +5V at 180mA
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC633LC4
Application Sub Type
RF Driver Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Driver Amplifier
Kit Contents
Evaluation Board HMC633LC4
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85439000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001