列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,822.930 |
價格Each
最少: 1
多項: 1
NT$9,822.93
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EV1HMC641ALC4复制
訂購代碼4033129
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC641ALC4
IC FunctionNon-Reflective SP4T Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board HMC641ALC4
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EV1HMC641ALC4 is a HMC641ALC4 evaluation board. The HMC641ALC4 is a broadband non-reflective GaAs pHEMT SP4T switch in a compact 4 x 4mm ceramic package. Covering DC to 20GHz, this switch offers high isolation, low insertion loss and on-chip termination of isolated ports. This switch also includes an on board binary decoder circuit which reduces the number of required logic control lines from four to two.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC641ALC4
Application Sub Type
RF Switch
Product Range
-
Board Type
Evaluation Board
IC Function
Non-Reflective SP4T Switch
Kit Contents
Evaluation Board HMC641ALC4
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001