列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$12,555.230 |
價格Each
最少: 1
多項: 1
NT$12,555.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EV1HMC6505ALC5
訂購代碼4568580
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC6505ALC5
IC FunctionGaAs MMIC I/Q Upconverter
Application Sub TypeUpconverting Mixer
Kit ContentsEvaluation Board HMC6505ALC5
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EV1HMC6505ALC5 is an evaluation board for HMC6505A GaAs, MMIC, I/Q upconverter. HMC6505A is a compact gallium arsenide (GaAs), pseudomorphic (pHEMT), monolithic microwave integrated circuit (MMIC) upconverter in a RoHS compliant package that operates from 5.5GHz to 8.6GHz. This device provides a small signal conversion gain of 15dB with 22dBc of sideband rejection.
- Output P1dB compression at maximum gain of 22dBm typical
- Output IP3 at maximum gain of 35dBm typical
- LO to RF isolation: 4dB typical
- LO to IF isolation: 9dB typical
- RF return loss: 20dB typical
- LO return loss: 10dB typical
- IF return loss: 20dB typical
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC6505ALC5
Application Sub Type
Upconverting Mixer
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs MMIC I/Q Upconverter
Kit Contents
Evaluation Board HMC6505ALC5
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001