列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$15,622.740 |
價格Each
最少: 1
多項: 1
NT$15,622.74
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EV1HMC7357LP5G复制
訂購代碼4033130
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC7357LP5GE
IC FunctionGaAs pHEMT MMIC Power Amplifier
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC7357LP5GE
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EV1HMC7357LP5G is an evaluation board to evaluate HMC7357LP5GE three-stage GaAs pHEMT MMIC medium power amplifier that operates between5.5 and 8.5GHz. The amplifier provides 29dB of gain and +35dBm of saturated output power at 34% PAE from a +8V supply. The HMC7357LP5GE is ideal for linear applications such as high capacity point-to-point and point-to-multi-point radios or VSAT/SATCOM applications demanding +35dBm of efficient saturated output power.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC7357LP5GE
Application Sub Type
Power Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Power Amplifier
Kit Contents
Evaluation Board HMC7357LP5GE
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.097976