列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$39,217.690 |
價格Each
最少: 1
多項: 1
NT$39,217.69
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EV1HMC797APM5复制
訂購代碼4420073
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC797APM5E
IC FunctionGaAs pHEMT MMIC Power Amplifier
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC797APM5E
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
EV1HMC797APM5 is a HMC797APM5E GaAs MMIC pHEMT distributed power amplifier which operates between DC and 22GHz. The amplifier provides 15dB of gain, +29dBm of output power at 1dB gain compression, +31dBm of saturated output power, and 25% PAE while requiring 400mA from a +10V supply. With up to +41dBm of output IP3, the HMC797APM5E is ideal for high linearity applications in military and space as well as test equipment where high order modulations are used.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC797APM5E
Application Sub Type
Power Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Power Amplifier
Kit Contents
Evaluation Board HMC797APM5E
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:否
符合 RoHS 鄰苯二甲酸酯類規定:否
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0003