需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$129,311.400 |
產品訊息
產品總覽
EV1HMC8205BF10 is a HMC8205 evaluation board. This evaluation board is a two layer PCB fabricated using 10mil thick Rogers 4350B copper clad. The PCB is mounted to a copper heat spreader which assists in providing thermal relief to the part as well as mechanical support to the PCB. Mounting holes allow for easy attachment to larger heat sinks for improved thermal management. The RFIN and RFOUT ports are populated by 2.9mm female coaxial connectors and their respective RF traces have a 50 ohm characteristic impedance. The board is populated with components suitable for use over the entire operating temperature range of the part.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Evaluation Board
HMC8205BF10
Power Amplifier
-
Analog Devices
Power Amplifier
Evaluation Board HMC8205BF10
No SVHC (07-Jul-2017)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
產品合規憑證