列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$30,538.390 |
價格Each
最少: 1
多項: 1
NT$30,538.39
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號127517-HMC871LC5复制
訂購代碼4623129
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC871LC5
IC FunctionGaAs pHEMT MMIC Distributed Driver Amplifier
Application Sub TypeRF Driver Amplifier
Kit ContentsEvaluation Board HMC871LC5
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
127517-HMC871LC5 is an evaluation board for HMC871LC5 EA optical modulator driver. The HMC871LC5 is a GaAs MMIC PHEMT distributed driver amplifier packaged in a leadless 5x5mm surface mount package. The amplifier operates between DC and 20GHz and provides 15dB of gain. The output swing cross point is adjustable and saturated output swing is 4Vp-p.
- Wide supply range from 5V to 8V
- Cross point adjustment
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC871LC5
Application Sub Type
RF Driver Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Distributed Driver Amplifier
Kit Contents
Evaluation Board HMC871LC5
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0003