列印頁面
圖片僅供舉例說明。 請參閱產品描述。

2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$22,704.060 |
價格Each
最少: 1
多項: 1
NT$22,704.06
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL01-HMC981LP3E复制
訂購代碼4568587
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC981LP3E
IC FunctionActive Bias Controller
Application Sub TypeActive Bias Controller
Kit ContentsEvaluation Board HMC981LP3E
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL01-HMC981LP3E is an evaluation-board for HMC981LP3E active bias controller. HMC981LP3E active bias controller automatically adjusts the gate voltage of an external amplifier to achieve constant bias current. It can be used to bias any enhancement and depletion type amplifiers operating in Class-A regime with drain voltages from 4V to 12V and drain currents up to 200mA, offering a complete biasing solution.
- Automatic gate voltage adjustment (no calibration required)
- Controls both enhancement and depletion type devices
- Trigger-out output for daisy chain power-up and power-down sequencing
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC981LP3E
Application Sub Type
Active Bias Controller
Product Range
-
Board Type
Evaluation Board
IC Function
Active Bias Controller
Kit Contents
Evaluation Board HMC981LP3E
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001