2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  列印頁面

                                                                                                  DC1314A

                                                                                                  Evaluation Board, LT5581IDDB, 6GHz RF Power Detector

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES DC1314A
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號DC1314A
                                                                                                  訂購代碼4628220
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$5,050.520
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$5,050.52
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號DC1314A
                                                                                                  訂購代碼4628220
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeDemo Board
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberLT5581IDDB
                                                                                                  IC FunctionRMS Power Detector
                                                                                                  Application Sub TypeRF Power Detector
                                                                                                  Kit ContentsEvaluation Board LT5581IDDB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  DC1314A is a demonstration circuit featuring the LT®5581 IC mean-squared power detector. The LT5581 is a wide dynamic range mean squared RF power detector, operational from 10MHz to 6GHz. The input dynamic range at 6GHz, wit ±1dB nonlinearity, is 40dB (from -34dBm to +6dBm, single-ended 50 ohm input). The detector output voltage slope is normally 31mV/dB, and the typical output variation over temperature is ±0.5dB at 880MHz.

                                                                                                  • Optimized for wide frequency range of 10MHz to 2.2GHz
                                                                                                  • Input match can be optimized up to 6GHz with simple external matching
                                                                                                  • Supply voltage range from 2.7V to 5.25V
                                                                                                  • 1.4mA supply current and 0.2µA shutdown current at ENBL = low
                                                                                                  • 0.3V max ENBL voltage at low, chip disabled and 2V min ENBL voltage at HIGH, chip enabled
                                                                                                  • 0.2V output start voltage at no input signal present
                                                                                                  • 40dB linear dynamic range at ±1dB linearity error, f = 450MHz
                                                                                                  • 31dB linear dynamic range at ±1dB linearity error, f = 5800MHz

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Demo Board

                                                                                                  Silicon Core Number

                                                                                                  LT5581IDDB

                                                                                                  Application Sub Type

                                                                                                  RF Power Detector

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  IC Function

                                                                                                  RMS Power Detector

                                                                                                  Kit Contents

                                                                                                  Evaluation Board LT5581IDDB

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00001