需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$11,100.880 |
產品訊息
產品總覽
The MAX2180AEVKIT# is a MAX2180A evaluation Kit. The MAX2180A evaluation kit (EV kit) simplifies evaluation of the MAX2180A AM/FM low-noise amplifier. The EV kit enables test of the device features and performance and requires no additional support circuitry or software. The signal input and output use SMA connectors to facilitate connection of RF test equipment. The EV kit is fully assembled with the device on board and incorporates input matching components for the U.S. FM broadcast band.
- Easy evaluation of the MAX2180A IC
- Single supply operation of +6V to +24V
- RF inputs and outputs matched to 50 ohm
- Proven PCB Layout
- Fully assembled and tested
應用
Power Management
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Evaluation Kit
MAX2180A
Low Noise Amplifier (LNA)
-
Analog Devices
Low-Noise Amplifier
Eval Board MAX2180A
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證