需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,172.500 |
產品訊息
產品總覽
Evaluation kit (EV kit) contains a single MAX41464 high output power VHF/UHF sub-GHz ISM/ SRD transmitter. It is designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK or Amplitude-Shift Keying (ASK) data in the 286MHz to 960MHz frequency range. It is suitable for automatic meter reading (AMR), building automation and security, garage door openers (GDO), Internet of Things (IoT), radio control toys, remote and passive keyless entry (RKE/PKE), tire pressure monitoring systems (TPMS), wireless sensors and alarms.
- Single input voltage supply from 1.8V to 3.6V
- Direct interface with a MAX32630FTHR ARM microcontroller (MCU) board
- Available Pmod hardware interface
- Windows 7/10-compatible software
- On-board SPI interface control for the MAX41460 and optional I2C control for the MAX41461-MAX41464
- GUI controls for MAX32630FTHR board PMIC operation from 1.8V to 3.3V
- Proven 2-layer PCB design
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Evaluation Kit
MAX41464
ISM Band Transmitter
-
Analog Devices
(G)FSK Transmitter
Evaluation Kit MAX41464
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證