有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,581.260 |
產品訊息
產品總覽
FRDM-KW36 is a freedom development kit enabled by the Kinetis® W KW36/35/34 (KW36) family built on Arm® Cortex®-M0+ processor with integrated 2.4 GHz transceiver supporting Bluetooth® Low Energy (BLE) v5 and Generic FSK. The KW36 integrate CAN/CAN-FD and LIN connectivity. The FRDM-KW36 kit contains freedom board that can be used as a development board or a shield to connect to a host processor. The FRDM-KW36 highly sensitive, optimized 2.4GHz radio features a PCB F-antenna which can be bypassed to test via SMA connection, CAN and LIN transceivers, 4-Mbit external serial flash, multiple power supply options, push/capacitive touch buttons, switches, LEDs and integrated sensors.
- Can be configured as host or shield for connection to host processor
- CAN connectivity support, LIN connectivity support
- Serial flash for OTA firmware upgrades, full MCUXpresso support
- FCC Part15 and EN300 328 compliant
內容
1 FRDM-KW36 freedom development board, 1 USB cable.
技術規格
Freedom Development Board
32bit
Bluetooth Low Energy Wireless Microcontroller
ARM
Freedom Dev Board KW36/35 MCU
No SVHC (27-Jun-2024)
NXP
MKW36A512VFP4, MKW36Z512VFP4, MKW35A512VFP4, MKW36A512VHT4, MKW36Z512VHT4, MKW35Z512VHT4
Kinetis - W
Cortex-M0+
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證