有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,219.710 |
產品訊息
產品總覽
ZGM230-DK2603A is a Z-Wave 230S SIP module development kit. It is a feature rich, cost effective, small form factor prototype and development platform for Z-Wave. It is an ideal platform for developing energy-friendly and secure connected IoT devices using Z-Wave. It ships with SensorPIR sample application that works with any Z-Wave controller. Customers can develop wide range command, control and monitoring applications utilizing the various sensor, buttons and LEDs on this board. A built in SEGGER J-Link debugger ensures easy debugging through the USB Micro-B connector. Tools: Simplicity Studio 5 (includes Energy Profiler, Network Analyser).
- Z-Wave MESH
- Z-Wave long range
- On-board debugger
- Packet trace (PTI) over UART
- Button, LED, sensors
- Expansion headers for easy I/O access
內容
ZGM230 +14 dBm dev kit board, 868-915MHz compressed whip antenna.
技術規格
Silicon Laboratories
ZGM230S
Internet of Things (IoT)
-
Development Kit
Z-Wave System-in-Package Module
Development Kit Board ZGM230S
To Be Advised
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Norway
承擔產品生產最後程序之國家
RoHS
產品合規憑證