需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,619.450 |
產品訊息
產品總覽
Demonstration circuit 1192 is a precision, gain selectable high side current sense amplifier featuring the LT6105. This demo board amplifies a current-sense resistor IRdrop, providing a precision uni-polar output voltage proportional to load current. The LT6105 is powered from a supply voltage (from 2.85V up to 36V) while it measures current for voltage power bus (0V to 44V). This device is suitable for measuring battery system current since the monitoring-input current draws become negligible when VCC is powered down. Its 0V and up input range makes it suitable for measuring supply bus loading as they are brought up. When provided with a negative supply, it is capable of monitoring negative supplies.
- Monitored supply input range from -0.3V to 44V
- Voltage gain of 50V/V at RIN1 = RIN2 = 100, ROUT = 4.99k
- Total current to voltage gain of 1 V/A at RSENSE = .020ohm
- Output voltage of 2V at V+ = 3V
- Maximum sense current of 10A at thermal limit of RSENSE (2Watts)
- V+ (=Vcc) supply current of 150µA at V+= 36V, VS+=3V, VSENSE=0V
- Vmon step-response time of 50µs at IOUT step from 0A to 5A
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Amplifier
Demo Board LT6105CMS8
No SVHC (04-Feb-2026)
LT6105CMS8
Current Sense Amplifier
-
技術文件 (1)
相關產品
找到 8 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證