有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,310.270 |
產品訊息
產品總覽
AD8309-EVALZ is a full featured, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8309. The AD8309 is a complete IF limiting amplifier, providing both an accurate logarithmic (decibel) measure of the input signal (the RSSI function) over a dynamic range of 100dB and a programmable limiter output, useful from 5MHz to 500MHz. RF input, limiter output and VLOG output SMA connections with single ended setups are featured. There is an option of full differential signalling on the RF input and limiter output at card edge if the user desires. Access to the +5V/16 mA supply is achieved with clip leads to the Vs and COM testpoints; it has a range from +2.7 to +6.5V.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Amplifier
Eval Board AD8309ARU
No SVHC (04-Feb-2026)
AD8309ARU
Logarithmic Amplifier
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證