需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,183.240 |
產品訊息
產品總覽
The MAX4080EVKIT+ is a fully assembled and tested surface mount printed circuit board (PCB) that contains a MAX4080SAUA (8 pin µMAX) IC. The MAX4080 is a high side, current sense amplifier with an input common mode voltage range that extends from 4.5V to 76V. The current sense amplifier provides an analogue voltage output proportional to the load current flowing through an external sense resistor. The EV kit can also be used to evaluate the MAX4081 which is a bidirectional version of the current sense amplifier. The MAX4081's single output pin continuously monitors the transition from charge to discharge and avoids the need for a separate polarity output pin. The MAX4081 requires an external reference to set the zero current output level (VSENSE = 0V). Charging current is represented by an output voltage from VREF to VCC while discharge current is given from VREF to GND.
- 48V Telecom and Backplane Current Measurement; Automotive (12V, 24V, or 42V Batteries); Avalanche Photodiode and PIN-Diode Current Monitoring;
- Bidirectional Motor Control; General System/Board-Level Current Sensing; Power-Management Systems; Precision High-Voltage Current Sources
- Bidirectional or unidirectional ISENSE
- ±0.1% full scale accuracy
應用
Sensing & Instrumentation, Automotive, Motor Drive & Control, Signal Processing
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Amplifier
Eval Board MAX4080
No SVHC (04-Feb-2026)
MAX4080
Current Sense Amplifier
-
技術文件 (1)
相關產品
找到 8 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證