有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$962.260 |
產品訊息
產品總覽
AD8137YCP-EBZ is a low cost, low power, differential ADC driver evaluation board. The AD8137 is a low cost differential driver with a rail-to-rail output that is ideal for driving ADCs in systems that are sensitive to power and cost. The AD8137 is easy to apply and its internal common-mode feedback architecture allows its output common mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides inherently balanced outputs as well as suppression of even-order harmonic distortion products.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Amplifier
Evaluation Board AD8137YCPZ
No SVHC (04-Feb-2026)
AD8137YCPZ
Differential ADC Driver
-
技術文件 (1)
相關產品
找到 5 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證