需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,951.310 |
產品訊息
產品總覽
EVAL-ADHV4702-1CPZ is an ADHV4702-1 evaluation board to evaluate the ADHV4702-1 24V to 220V precision operational amplifier. The evaluation board is a 6-layer board designed to minimize leakage currents with its guard ring feature. It accepts Subminiature Version A (SMA) and Subminiature Version B (SMB) edge mounted connectors on the inputs for easy connection to test equipment or other circuitry. The EVAL-ADHV4702-1CPZ evaluation board is divided into two sections. The upper section is the test circuit for the ADHV4702-1 and the lower section is the optional on-board power management circuit comprising an LT8304-1 monolithic micropower isolated flyback converter. The connection of these two sections can be made via connectors.
- Full featured evaluation board for the ADHV4702-1
- Single-supply or dual-supply operation
- On-board power management circuit generates high voltage
- Edge mounted SMA and SMB connector provisions
- Easy connection to test equipment and other circuits
- Robust thermal management
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Amplifier
Evaluation Board ADHV4702-1BCPZ
No SVHC (04-Feb-2026)
ADHV4702-1BCPZ
Operational Amplifier
-
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證