需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$11,429.440 |
產品訊息
產品總覽
ADRF6521-EVALZ is an evaluation board to evaluate the ADRF6521 low frequency to 3GHz dual VGA with output common-mode and DC offset control. The ADRF6521-EVALZ allows the user to test all the functions and features offered by the ADRF6521 including analogue gain control, output common-mode control and output dc offset control. Signal path traces are matched and are intuitively laid out on the four corners of the evaluation board, providing easy interfacing with other evaluation boards.
- Standard single-ended interfacing
- Differential interfacing available
- Supply voltage(s) easily applied to test loop(s)
- Dual-supply capable
- Analogue gain control applied to test loop
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Amplifier
Evaluation Board ADRF6521-ACPZ
No SVHC (04-Feb-2026)
ADRF6521-ACPZ
Variable Gain Amplifier
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證