列印頁面
圖片僅供舉例說明。 請參閱產品描述。
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,045.990 |
價格Each
最少: 1
多項: 1
NT$3,045.99
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX40204EVKIT#复制
製造商標準前置時間12 週
訂購代碼3583030
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40204ANA+
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Kit MAX40204ANA+
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The MAX40204 evaluation kit (EV kit) is designed to evaluate the MAX40204ANA+, a precision bidirectional current-sense amplifier with wide common-mode input in an 8-bump WLP package. The EV kit provides bidirectional and unidirectional current-sensing options, a jumper (J1) to switch between two gain options (10V/V and 100V/V), and another jumper (J2) to place the board in low power mode.
- Wide -0.1V to 36V input range
- Operates off a single 5V supply
- Unidirectional/bidirectional operation
- On-the-fly gain input jumper
- Shutdown mode jumper
- Temperature range from -40°C to +125°C
- Proven PCB layout
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX40204ANA+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX40204ANA+
Application Sub Type
Current Sense Amplifier
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001