1 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,807.890 |
| 10+ | NT$4,762.500 |
| 25+ | NT$4,739.790 |
| 100+ | NT$4,735.240 |
產品訊息
產品總覽
AD633-EVALZ is an evaluation board to evaluate AD633 low cost analogue multiplier. The AD633 is a functionally complete, four-quadrant, analogue multiplier. It includes high impedance, differential X and Y inputs and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The AD633 is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µVRMS in a 10Hz to 10KHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate and the ability to drive capacitive loads make the AD633 useful in a wide variety of applications where simplicity and cost are key concerns.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Signal Conditioning
Evaluation Board AD633
No SVHC (04-Feb-2026)
AD633
Analogue Multiplier
-
技術文件 (1)
相關產品
找到 7 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證