列印頁面
1 有存貨
1 即日起您可預購補貨
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,927.640 |
價格Each
最少: 1
多項: 1
NT$3,927.64
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號AD8337-EVALZ复制
訂購代碼4669059
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8337
Kit Application TypeAmplifier
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board AD8337
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
AD8337-EVALZ is an evaluation board that provides a family of platforms for testing and evaluating the AD8337 VGA. The AD8337 is a low noise, single-ended, linear-in-dB, general-purpose, variable gain amplifier (VGA) usable at frequencies from dc to 100MHz (the -3dB bandwidth is 280MHz). Excellent bandwidth uniformity across the entire gain range and low output referred noise make the AD8337 ideal for gain trim applications and for driving high speed analogue-to-digital converters (ADCs).
- AD8337-EVALZ DC-coupled, with non inverting gain and dual power supplies
- Fully assembled and tested board is ready to use
- Only the appropriate power supply and signal source connections need to be made
- SMA connectors are provided for the preamplifier (PrA) and VGA outputs
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8337
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8337
Application Sub Type
Variable Gain Amplifier
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001