列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,057.050 |
價格Each
最少: 1
多項: 1
NT$1,057.05
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號AD8411ARM-10-EVALZ
訂購代碼4632945
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8411AWBRMZ-10
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Board AD8411AWBRMZ-10
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
AD8411ARM-10-EVALZ is an evaluation board for AD8411A in 10-lead mini small outline package [MSOP]. The AD8411A is a high-voltage, high-bandwidth current-sense amplifier. The device features an initial gain of 50V/V, with a 2.7MHz bandwidth with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8411A has a minimum DC common-mode rejection ratio (CMRR) of 123 dB from −2 V to +70 V. The AD8411A performs bidirectional current measurements across a shunt resistor in various industrial and automotive applications.
- Bidirectional operation
- 2.7MHz small signal -3dB bandwidth
- In-package Trim Core (DigiTrim™)
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8411AWBRMZ-10
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8411AWBRMZ-10
Application Sub Type
Current Sense Amplifier
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001