列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,044.300 |
| 10+ | NT$1,039.260 |
| 25+ | NT$1,039.250 |
| 100+ | NT$1,039.240 |
| 250+ | NT$1,039.230 |
價格Each
最少: 1
多項: 1
NT$1,044.30
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號AD8412ARM-EVALZ
訂購代碼4661490
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8412ABRMZ
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Board AD8412ABRMZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
AD8412ARM-EVALZ is an evaluation board to evaluate AD8412A current-sense amplifier. The AD8412ARM-EVALZ is designed for easy configuration of different modes of operation and to allow flexibility with loads. A shunt resistor (R1), with a maximum standard size of 2818, can be soldered to the board. The AD8412ARM-EVALZ accommodates the AD8412A in a mini small outline package (MSOP).
- Enables quick breadboarding and prototyping
- Easily configurable for unidirectional or bidirectional operation
- Includes provision for current-sense shunt resistor
- Easy connection to test equipment
- Includes provisions for an input filter and an output filter decoupled supply line
- Wide input voltage range from -2V to 50V
- 1.8MHz high bandwidth
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8412ABRMZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8412ABRMZ
Application Sub Type
Current Sense Amplifier
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001