2. Development Boards, Evaluation Tools
                                                                                                  3. Signal Conditioning Development Kits
                                                                                                  列印頁面

                                                                                                  AD8494-EVALZ

                                                                                                  Evaluation Board, AD8494CRMZ, 0 °C to 50 °C, J-Type, Thermocouple Amplifier

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES AD8494-EVALZ
                                                                                                  ANALOG DEVICES AD8494-EVALZ
                                                                                                  ANALOG DEVICES AD8494-EVALZ
                                                                                                  ANALOG DEVICES AD8494-EVALZ
                                                                                                  ANALOG DEVICES AD8494-EVALZ
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號AD8494-EVALZ
                                                                                                  訂購代碼4628247
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  5 有存貨

                                                                                                  需要更多?

                                                                                                  5 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$3,043.160
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$3,043.16
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號AD8494-EVALZ
                                                                                                  訂購代碼4628247
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD8494CRMZ
                                                                                                  Kit Application TypeSignal Conditioning
                                                                                                  Application Sub TypeThermocouple Amplifier
                                                                                                  Kit ContentsEvaluation Board AD8494CRMZ
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  AD8494-EVALZ is an AD8494 evaluation board. The AD8494 is a precision instrumentation amplifier with thermocouple cold junction compensators on an integrated circuit. The evaluation board can be configured for the AD8497 to ensure that the metals and alloys are properly matched for the thermocouple type for which the device is trimmed. The 4-layer evaluation board designed to allow users to quickly prototype the precision thermocouple amplifiers for various user defined configurations for different applications. The evaluation board has three modes of operation: linear mode, setpoint controller mode, and hysteresis on setpoint controller mode.

                                                                                                  • J type thermocouple (provided)
                                                                                                  • Low cost evaluation board
                                                                                                  • Pretrimmed for K type thermocouple
                                                                                                  • Internal cold junction compensation
                                                                                                  • Reference pin allows offset adjustment

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Signal Conditioning

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD8494CRMZ

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Silicon Core Number

                                                                                                  AD8494CRMZ

                                                                                                  Application Sub Type

                                                                                                  Thermocouple Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 3 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00001