需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$39,335.050 |
產品訊息
產品總覽
ADPA9002-EVALZ is an ADPA9002 GaAs, pHEMT, MMIC, single positive supply, DC to 10GHz power amplifier evaluation board. It consists of a dual-layer printed circuit board (PCB) fabricated from 10mil thick, Rogers 4350B, copper clad mounted to an aluminium heat sink. The heat sink assists in providing thermal relief to the ADPA9002 as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management. The ADPA9002-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADPA9002.
- Dual-layer Rogers 4350 evaluation board with heat sink
- End launch, 2.9mm, RF connectors
- Through calibration path
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Signal Conditioning
Evaluation Board ADPA9002ACGZN
No SVHC (04-Feb-2026)
ADPA9002ACGZN
Power Amplifier
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證