列印頁面
9 有存貨
需要更多?
9 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,384.160 |
價格Each
最少: 1
多項: 1
NT$2,384.16
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC2551A-A复制
訂購代碼4628258
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT1997-3
Kit Application TypeAmplifier
Application Sub TypeGain Selectable Amplifier
Kit ContentsDemonstration Board LT1997-3
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
DC2551A-A demonstration circuit is a configurable precision amplifier featuring the LT1997. This demo board provides a rapid evaluation tool with jumpers providing the typical interconnection options that facilitate setting the pin-strapped internal gain configuration. The LT1997 is unusual in that it may be powered from a low voltage (down to 3.3V) while it accepts sign particularly high supply voltages, up to 50V. Connection points are provided to wire the amplifier in other configurations besides those possible with the jumpers alone.
- DC2551A-A supports the LT1997-3 version
- Input voltage range from -160 to 160V (thermally limited to short-term)
- ±25mA typ output current range at TA = 25°C
- 330µA typ supply current at OUT = 0, TA = 25°C
- Small signal -3dB bandwidth is 1100KHz max at TA = 25°C
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LT1997-3
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LT1997-3
Application Sub Type
Gain Selectable Amplifier
Product Range
-
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001