在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,619.450 |
產品訊息
產品總覽
DC1536A demonstration circuit is a general purpose high side current-sense amplifier featuring the LTC6102-1. This demo board amplifies an on-board current-sense resistor voltage-drop, providing a precision uni-polar output voltage proportional to load current through the sense resistor. The demo circuit includes scaling resistors that program the gain of the circuit to 33.3V/V. The LTC6102-1 is powered from the same supply that the sense resistor is connected to and provides a ground referenced output. The LTC6102-1 can perform current measurements on supplies ranging from 4V to 60V. Since the output voltage is a function of controlled current through Rout, ground-loop errors can be eliminated by simply locating Rout at the destination point (subsequent signal processing such as A/D conversion). Remote positioning of Rout can be evaluated by simply removing the on board Rout resistor (R3).
- 2V measurement output signal
- 400µA measurement output signal (current mode)
- 230µA typical quiescent current (VIN =12V, IOUT = 0A)
技術規格
Analog Devices
Amplifier
Demonstration Board LTC6102-1
No SVHC (04-Feb-2026)
LTC6102-1
Current Sense Amplifier
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證