2. Development Boards, Evaluation Tools
                                                                                                  3. Signal Conditioning Development Kits
                                                                                                  列印頁面

                                                                                                  DC2319A-A

                                                                                                  Demonstration Board, LTC6363CMS8 #PBF, Fully Differential Amplifier, 2.8V to 11V/±1.4V to ±5.5V

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES DC2319A-A
                                                                                                  ANALOG DEVICES DC2319A-A
                                                                                                  ANALOG DEVICES DC2319A-A
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號DC2319A-A
                                                                                                  訂購代碼4033237
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號DC2319A-A
                                                                                                  訂購代碼4033237
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberLTC6363CMS8 #PBF
                                                                                                  Kit Application TypeSignal Conditioning
                                                                                                  Application Sub TypeDifferential Amplifier
                                                                                                  Kit ContentsDemonstration Board LTC6363CMS8 #PBF
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  DC2319A-A is a LTC6363 fully differential amplifier demonstration board. The LTC®6363 is a low power, low noise differential op-amp with rail-to-rail output swing and good DC accuracy. The amplifier may be configured to process a fully differential input signal or to convert a single-ended input signal to a differential output signal. The differential outputs of the DC2319A can be configured with a first order RC network for driving the differential inputs of an ADC.

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Signal Conditioning

                                                                                                  Kit Contents

                                                                                                  Demonstration Board LTC6363CMS8 #PBF

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  LTC6363CMS8 #PBF

                                                                                                  Application Sub Type

                                                                                                  Differential Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 8 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001