列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,657.230 |
價格Each
最少: 1
多項: 1
NT$2,657.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC566A-A
訂購代碼4628267
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6910-1CTS8
Kit Application TypeAmplifier
Application Sub TypeDigitally Controlled Programmable Gain Amplifier
Kit ContentsDemonstration Board LTC6910-1CTS8
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
DC566A-A demonstration circuits feature the easy to use, rail-to-rail input and output LTC6910 series of low noise programmable gain amplifier (PGA). The inverting gain is set by changing the positions of three onboard jumpers: G0, G1 and G2 to set the 3-bit programming code. Demo circuit 566A-A is for the LTC6910–1 with gains of 0, 1, 2, 5, 10, 20, 50, 100V/V.
- Supply voltage range from 2.7V to 10.5V TA = 25°C, V+ to V-
- 12V/µs slew rate at Vs = ±2.5V, VOUT = ±1.4V, 16V/µs slew rate at Vs = ±5V, VOUT = ±1.4V
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LTC6910-1CTS8
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC6910-1CTS8
Application Sub Type
Digitally Controlled Programmable Gain Amplifier
Product Range
-
技術文件 (1)
相關產品
找到 6 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001