列印頁面
5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,415.680 |
價格Each
最少: 1
多項: 1
NT$2,415.68
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX40089EVKIT#复制
訂購代碼2966041
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40089
Kit Application TypeAmplifier
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Kit MAX40089
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
Evaluation kit (EV kit) to evaluate both MAX40077 and MAX40089 dual channel op amps. The MAX40089 (EV kit) printed circuit board (PCB) comes installed with MAX40089AUT+ in an 8 μMAX package. It is suitable for use in ADC buffers, DAC output amplifiers, digital scales, low-noise microphone/preamplifiers, medical instrumentation, pH probes and reference electrodes, strain gauges/sensor amplifiers and transimpedance amplifiers.
- 2.7V to 5.5V supply voltage range across VDD and VSS
- 42MHz gain bandwidth product (MAX40089)
- 10MHz gain bandwidth product (MAX40077)
- Ultra-low distortion (0.0002% with 1Kohm load)
- Proven PCB layout
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX40089
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX40089
Application Sub Type
Low Noise Amplifier
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.2