列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:28 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,608.680 |
價格Each
最少: 1
多項: 1
NT$4,608.68
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-L9177A复制
製造商標準前置時間28 週
訂購代碼2851968
技術資料表
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL9177A
Kit Application TypePower Management - Motor Control
Application Sub TypeLow End Engine Control
Kit ContentsEval Board L9177A
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
Evaluation-board designed to evaluate L9177A, a smart power device designed by STMicroelectronics in advanced BCD technology. The L9177A is able to drive all the relevant loads used in one/two cylinder powertrain applications (Injectors, Relay, stepper motor, tachometer, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (K-Line).
- 3.9 V to 30 V voltage min/max
- 2 injector driver, 1 lambda sensor heater, 3 relay driver, 1 LED/Lamp driver, tachometer driver
- Device registers setting and the full diagnostic are available through SPI
- SPI, Kline communication protocols
- Access to all relevant pins by test points
- Input signal connector compatible with the SPC564M-DISP (SPC563M64L discovery+ Evaluation-board)
- Possibility to connect a generic microcontroller boards by using a simple adapter
技術規格
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board L9177A
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
L9177A
Application Sub Type
Low End Engine Control
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.05