列印頁面
圖片僅供舉例說明。 請參閱產品描述。
7 有存貨
需要更多?
7 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$16,888.100 |
價格Each
最少: 1
多項: 1
NT$16,888.10
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號AD9671EBZ复制
製造商標準前置時間12 週
訂購代碼4628282
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9671KBCZ
Kit Application TypeData Converter
Application Sub TypeOctal Ultrasound AFE
Kit ContentsEvaluation Board AD9671KBCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
AD9671EBZ evaluation board enables testing and evaluation of the AD9671 octal ultrasound analogue front end (AFE) device. The AD9671EBZ evaluation board offers eight Subminiature Version A (SMA) connector inputs for all eight channels. The evaluation board connects to the HSC-ADC-EVALEZ field programmable gate array (FPGA) data capture board, and enables data capture via a USB connection to a PC. SPI controller software enables flexible configuration of the AD9671, and VisualAnalog® software offers a powerful data capture as well as signal analysis tools.
- Full featured evaluation board for testing the AD9671
- PC software for control of the AD9671 using a USB interface
- Single switching power supply (6V, 2.5A) is needed to power up the AD9671EBZ evaluation board
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9671KBCZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9671KBCZ
Application Sub Type
Octal Ultrasound AFE
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001