有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,159.770 |
產品訊息
產品總覽
EVALSTGAP2SiCSC is a demonstration board for STGAP2SiCSC isolated single gate driver. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device also suitable for high power inverter applications such as motor drivers in industrial applications equipped with SiC MOSFET power switches. The configuration featuring single output pin and Miller CLAMP function allow avoiding gate spikes during fast commutations in half-bridge topologies. The device integrates protection functions: UVLO and thermal shut down are included to easily design highly reliable systems. Dual input pins allow choosing the control signal polarity and also implementing HW interlocking protection in order to avoid cross-conduction in case of controller malfunction.
- High voltage rail up to 1200V
- Negative gate driving
- On-board isolated DC-DC converters to supply high-side and low-side gate drivers
- 3.3V VDD logic supply generated on-board or 5V (externally applied)
- Easy jumper selection of driving voltage configuration: +17/0 V, +17/-3V, +19/0 V, +19/-3V
技術規格
STMicroelectronics
Power Management
Demo Board STGAP2SiCSC
No SVHC (25-Jun-2025)
STGAP2SiCSC
Isolated Gate Driver
-
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證