有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,315.480 |
產品訊息
產品總覽
The MAX14913EVKIT# is a MAX14913 octal high-speed output driver evaluation kit. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC. The EV kit GUI allows controlling the MAX14913 in either Parallel Mode or Serial (SPI) Mode. The EV kit must be powered from an external +24V power supply and can consume up to 10A when fully loaded. The MAX14913EVKIT comes with a MAX14913AKN+ installed in a 56-pin, 8mm x 8mm TQFN-EP package.
- Robust operation with wide range of input voltages and load conditions
- SPI interface with up to 20MHz clock rate
- Parallel interface with up to 200KHz switching rate
- Manual control in parallel mode
- Wide logic voltage range
- On-board LED indication of status and fault conditions
- Daisy-chain capability
- Reverse voltage protection
- Proven PCB layout
- Fully assembled and tested
應用
Power Management
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
High Side Switch
Eval Board MAX14913, Software CD
No SVHC (04-Feb-2026)
MAX14913
Push-Pull Driver
-
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證