列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,931.460 |
價格Each
最少: 1
多項: 1
NT$5,931.46
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX16166EVKIT#复制
製造商標準前置時間12 週
訂購代碼3889738
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16166
Kit Application TypePower Management
Application Sub TypeSequencer / Supervisor
Kit ContentsEval Kit MAX16166, Quick Start
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
MAX16166EVKIT# is a MAX16166 evaluation kit (EV kit) that monitors up to five voltages and sequences up to four voltages. The MAX16166 provides an adjustable delay as each power supply is turned on as well as monitor each power supply voltage. The MAX16166 EV kit comes with the MAX16166WPH+T installed.
- Wide operating voltage R=range from 2.7V to 16V
- Monitor up to five voltages
- Sequence up to four voltages
- EV Kit comes with LED indicators for system event
- Onboard LDO’s are used for sequencing/monitoring
- Proven 4-layer 1-oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX16166, Quick Start
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX16166
Application Sub Type
Sequencer / Supervisor
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001