列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$45,910.310 |
價格Each
最少: 1
多項: 1
NT$45,910.31
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-ADATE209BBCZ复制
製造商標準前置時間12 週
訂購代碼4258509
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberADATE209BBCZ
Kit Application TypeAmplifier
Application Sub TypePin Electronics / Pin Drivers ATE
Kit ContentsEvaluation Board ADATE209BBCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-ADATE209BBCZ is an ADATE209 interface evaluation board. The ADATE209 is a dual pin driver designed for testing DDR2, DDR3 and DDR4. It can also be used for high-speed SoC applications, such as testing PCI Express 1.0 and HDMI™. The device is a three-level driver capable of high fidelity swings from 200 mV to 4V over a -1V to +3.5V range.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADATE209BBCZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADATE209BBCZ
Application Sub Type
Pin Electronics / Pin Drivers ATE
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001