列印頁面
圖片僅供舉例說明。 請參閱產品描述。
8 有存貨
需要更多?
8 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$17,357.690 |
價格Each
最少: 1
多項: 1
NT$17,357.69
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EV-ADE9000SHIELDZ复制
製造商標準前置時間12 週
訂購代碼4032742
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberADE9000ACPZ
Kit Application TypePower Management
Application Sub TypeEnergy Meter
Kit ContentsEvaluation Board ADE9000ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EV-ADE9000SHIELDZ is an ADE9000 Arduino-compatible energy and power quality measurement shield. This as n Arduino shield compatible with Arduino Zero. The shield can be directly interfaced with current transformers and voltage leads. It enables quick evaluation and prototyping of energy and power quality measurement systems with the ADE9000.
- 3P4W, 3P3W, or 3-wire single phase measurements
- Direct interface with current output current transformers
- Up to 240Vrms nominal line neutral voltage measurement
- Arduino software library
- Calibration and example application sketches
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADE9000ACPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADE9000ACPZ
Application Sub Type
Energy Meter
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001