列印頁面
圖片僅供舉例說明。 請參閱產品描述。

2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,142.910 |
價格Each
最少: 1
多項: 1
NT$3,142.91
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-ADG5401FEBZ复制
製造商標準前置時間12 週
訂購代碼4032920
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberADG5401F
Kit Application TypeSwitch
Application Sub TypeAnalogue Switch
Kit ContentsEvaluation Board ADG5401F
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-ADG5401FEBZ is an evaluation board to evaluate the ADG5401F fault protection, 6ohm RON, SPST switch with 0.6Kohm feedback channel. The ADG5401F SPST switch has overvoltage detection and protection circuitry on the source pins (S and SFB) on Terminal J2 and is protected against signals up to ±60V in the powered state and unpowered state.
- Supply voltages (dual-supply: ±5V to ±22V, single-supply: 8V to 44V)
- Protected against overvoltage on the device source pins (S and SFB) on terminal J2
- Protected against signal voltages up to ±60V
- LEDs for visual overvoltage indication
- Parallel interface compatible with 1.8V logic
- On-board LDO regulator for digital supply and control (if required)
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Switch
Kit Contents
Evaluation Board ADG5401F
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADG5401F
Application Sub Type
Analogue Switch
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001