有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,632.180 |
產品訊息
產品總覽
EVAL-L9026-YO is a low-cost tool designed to evaluate L9026, a smart power device designed by STM in advanced BCD technology. The L9026 is an 8 channels IC, with 2 fixed HS drivers and 6 configurable HS/LS drivers designed for automotive applications and compatible with resistive, inductive and capacitive loads. It offers advanced diagnostic and protection functionalities such as: short to GND, open load, overcurrent, over-temperature detections. The 8 output channels can be either driven by SPI or by 2 dedicated parallel inputs that can be associated to different output thanks to a programmable internal multiplexer. Limp home functionality is also featured, which allows using 2 selected drivers in particular, faulty, conditions, such as SPI fault, microcontroller fault or supply UV. Daisy chain compatibility even with 8bit SPI is available. The device is able to guarantee operations under cranking scenario down to VBATT = 3V and very low quiescent current under RESET condition.
- Operating input voltage range from 3V to 18V
- Two fixed high-side drivers up to 1A
- Six configurable HS/LS drivers up to 1A
- Idle mode for reduced current consumption
- Possible daisy chain configuration
- Two parallel input pins with Input mapping functionality
- SPI communication interface for control and diagnostics
- Configurable dip switch for all available L9026 configurations
- Reference design with optimized bill of materials
- L9026 hosted in HTSSOP24 package, 4-layer PCB (80 x 65mm)
技術規格
STMicroelectronics
Power Management
Evaluation Board L9026
No SVHC (25-Jun-2025)
L9026
Configurable Multi-Channel Relay Driver
-
法規與環境保護
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證