列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,607.160 |
價格Each
最少: 1
多項: 1
NT$1,607.16
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX17608EVKIT#复制
製造商標準前置時間12 週
訂購代碼2852632
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17608
Kit Application TypePower Management
Application Sub TypeUndervoltage, Overvoltage and Reverse Supply Protection
Kit ContentsEvaluation Board MAX17608
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
MAX17608EVKIT# is a MAX17608 evaluation kit (EV kit). It is fully assembled and tested circuit board that demonstrates the MAX17608 4.5V to 60V, 1A, OV, UV, reverse-voltage protector with forward/reverse current-limit in a 12-pin TDFN-EP package. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, different current-limit types, and different current-limit thresholds.
- Features a TVS diode across the input and schottky diode across the output terminals
- Evaluates UVLO, OVLO, 3 current limit types and current limit threshold
- UVLO programmed to 4.5V
- OVLO programmed to 36V
- Jumper-configurable current-limit (selected as 0.1A by default)
- Current-limit mode set to autoretry by default
- Proven PCB layout
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX17608
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX17608
Application Sub Type
Undervoltage, Overvoltage and Reverse Supply Protection
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.075296