有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,038.230 |
產品訊息
產品總覽
MAX14750EVKIT# is a MAX14750 evaluation kit (EV kit) which is a fully assembled and tested circuit for evaluating the MAX14720/MAX14750 power-management solutions with I2C capability for space-constrained, battery-powered applications. Both the MAX14720 and MAX14750 integrate a synchronous buck converter, a buck-boost converter, a linear regulator, and a power switch. The MAX14750 provides individual pin enables for each function, while the MAX14720 includes a push-button monitor and sequencing controller. The EV kit comes standard with the MAX14750A installed but can also be used to evaluate the MAX14720 by replacing the MAX14750A (U1) with the MAX14720.
- Proven PCB layout
- Full assembled and tested
- I2C serial interface
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
-
Evaluation Kit MAX14750
No SVHC (04-Feb-2026)
-
ADC
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證