列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,968.090 |
價格Each
最少: 1
多項: 1
NT$3,968.09
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-ADG5421FEBZ
訂購代碼4032921
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberADG5421F
Kit Application TypeSwitch
Application Sub TypeAnalogue Switch
Kit ContentsEvaluation Board ADG5421F
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-ADG5421FEBZ is an evaluation board to evaluate the ADG5421F ±60V fault protection and detection, 11ohm RON, dual SPST switch. The evaluation board for the ADG5421F which features two SPST switch channels. The ADG5421F has overvoltage fault detection and protection circuitry on the source pins and is protected against signals up to −60V and +60V in both the powered and unpowered states.
- Supply voltages (dual supply: ±5V to ±22V and single supply: 8V to 44V)
- Protected against overvoltage on the source pins (Signal voltages up to -60V and +60V)
- LED for visual overvoltage indication
- Parallel interface compatible with 1.8V logic
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Switch
Kit Contents
Evaluation Board ADG5421F
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADG5421F
Application Sub Type
Analogue Switch
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001