2 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,696.740 |
產品訊息
產品總覽
The DS9090EVKIT# is a 1-Wire® device evaluation system (EV system). It consists of a DS9490+ USB to 1-Wire®/iButton® adapter for PC connectivity, a DS9120P+ socket board with RJ11 cable and seven different 1-Wire® devices. This EV system provides the special hardware and software system to exercise the features of 1-Wire® devices with memory or PIO/switches, except 1-Wire® EPROM devices. (EPROM devices such as the DS2502 and DS2506 require a different adapter (DS9481R-3C7) to perform an EPROM write, this adapter can be purchased separately). The EV system software consists of the OneWireViewer (a Java® program) that runs under Windows ® OS and comes as part of the 1-Wire drivers installation package.
- Easy setup with USB adapter
- Fully compliant with USB 2.0 specification
- Software runs on Windows 8, Windows 7, WindowsVista® and Windows XP® OS (32bit, 64bit versions)
- Convenient on-board test points and dual TO92 socket
- Standard RJ11 connector interfaces to DS9120 socket boards
- Free download of 1-Wire drivers and OneWireViewer demonstration software
- Compatible with Other 1-Wire® devices purchased separately
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Memory
Socket Board, USB Adapter, 3 x (DS2401/DS2406/DS2411/DS2413/DS2431/DS24B33/DS28E07) Each
No SVHC (04-Feb-2026)
DS2401, DS2406, DS2411, DS2413, DS2431, DS24B33, DS28E07
PC Evaluation Hardware / Software
-
相關產品
找到 8 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證