列印頁面
圖片僅供舉例說明。 請參閱產品描述。
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,337.230 |
價格Each
最少: 1
多項: 1
NT$3,337.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DS28C39EVKIT#复制
製造商標準前置時間12 週
訂購代碼3350736
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28C39, DS2476
Kit Application TypeSecurity
Application Sub TypeDeepCover Secure Authenticator
Kit ContentsEval Kit 5x DS28C39/DS2476, DS9121AQ+/DS9121BQ+ Skt Brds, DS9481P-300# USB-1W/I2C Adapter, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
- Evaluation kit for the DS28C39
- Demonstrates the features of the DS28C39 DeepCover® ECDSA Authenticator
- Demonstrates the Features of the DS2476 DeepCover Secure Coprocessor
- I2C communication is logged to aid firmware designers understanding of DS28C39 and DS2476
- I2C USB adapter creates a virtual COM Port on Any PC
- Fully compliant with USB specification v2.0
- Software Runs on Windows 10, Windows 8, and Windows 7 for Both 64-Bit and 32-Bit Versions
- 3.3V ±10% I2C operating voltage
- Convenient on-board test points, TDFN socket
內容
5 x DS28C39 DeepCover ECDSA Authenticator(6 TDFN), 5 x DS2476BQ+ DeepCover Secure Coprocessor(6 TDFN), 1 x DS9121AQ+ Socket Board (6 TDFN), 1 x DS9121BQ+ Socket Board (6 TDFN), 1 x DS9481P-300# USB to 1W/I2C Adapter, 1 x USB Type-A to Micro-USB Type-B Cable.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Security
Kit Contents
Eval Kit 5x DS28C39/DS2476, DS9121AQ+/DS9121BQ+ Skt Brds, DS9481P-300# USB-1W/I2C Adapter, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
DS28C39, DS2476
Application Sub Type
DeepCover Secure Authenticator
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001