列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,025.820 |
價格Each
最少: 1
多項: 1
NT$3,025.82
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DS28S60EVKIT#复制
訂購代碼3499909
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28S60Q+
Kit Application TypeSecurity
Application Sub TypeDeepCover Secure Authenticator
Kit ContentsEval Kit 5x DS28S60Q+, DS9121EQ+ Skt Brd (12TDFN), DS9482P# USB to I2C/SPI/1-Wire Adapter, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
- Demonstrates the features of the DS28S60Q+ DeepCover® secure coprocessor
- SPI communication is logged to aid firmware designers understanding of DS28S60
- SPI/1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, Windows 8 and Windows 7 for both 64bit and 32bit versions
- 3.3V ±3% operating voltage
- Convenient on-board test points, TDFN socket
內容
5x DS28S60Q+ DeepCover SPI secure authenticator (12-TDFN), 1x DS9121EQ+ socket board (12-TDFN), 1x DS9482P# USB to I2C/SPI/1-Wire adapter, 1x USB type-A to micro-USB type-B cable.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Security
Kit Contents
Eval Kit 5x DS28S60Q+, DS9121EQ+ Skt Brd (12TDFN), DS9482P# USB to I2C/SPI/1-Wire Adapter, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
DS28S60Q+
Application Sub Type
DeepCover Secure Authenticator
Product Range
-
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001