需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,623.470 |
產品訊息
產品總覽
DC1823B demonstration circuit features the ideal diode bridge controller LT®4320 suitable for applications that require high current AC to DC full-wave rectification or DC polarity correction. The LT4320 drives four N-channel MOSFETs to perform full-wave rectification functionally similar to a diode bridge but with much lower power dissipation. This topology eases thermal design, and increases usable output voltage. In addition, an all N-channel topology has benefits over a P-channel topology such as a wider selection of MOSFETs, lower cost, lower RDS(ON), and smaller footprint. Only a few essential components are required to operate the LT4320 as an ideal diode bridge: four N-channel MOSFETs, a bypass ceramic capacitor, and an AC smoothing capacitor (CLOAD). The DC1823B includes four very low RDS(ON) N-channel MOSFETs (2.5mohm typical) to support high current applications.
- 20.004V DC input voltage, 19.966V DC output voltage, 10.008A DC load current, 99.81% typ efficiency
- 20.005V DC input voltage, 19.906V DC output voltage, 20.013A DC load current, 99.51% typ efficiency
- 20.006V DC input voltage, 19.825V DC output voltage, 30.012A DC load current, 99.10% typ efficiency
技術規格
Analog Devices
Power Management
Demonstration Board LT4320IDD
No SVHC (04-Feb-2026)
LT4320IDD
Ideal Diode Bridge Controller
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
產品合規憑證